Part Details for HPC0402A680FX1T5 by Vishay Intertechnologies
Results Overview of HPC0402A680FX1T5 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HPC0402A680FX1T5 Information
HPC0402A680FX1T5 by Vishay Intertechnologies is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: HPC0402A680FX1T5 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HPC0402A680FX1T5
HPC0402A680FX1T5 Part Data Attributes
|
|
HPC0402A680FX1T5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HPC0402A680FX1T5
Vishay Intertechnologies
CAPACITOR, CERAMIC, 6V, C0G, 0.000068uF, SURFACE MOUNT, 0402, CHIP
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | , 0402 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.25.00.45 | |
| Capacitance | 0.000068 µF | |
| Capacitor Type | Film Capacitor | |
| Dielectric Material | Silicon | |
| Height | 0.4 Mm | |
| JESD-609 Code | e0 | |
| Length | 1.02 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 1% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr | |
| Positive Tolerance | 1% | |
| Rated (DC) Voltage (URdc) | 6 V | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Shape | One Surface | |
| Width | 0.51 Mm |