Part Details for HPL4-82C339-9 by Harris Semiconductor
Overview of HPL4-82C339-9 by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for HPL4-82C339-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DECODER/DRIVER, CMOS SERIES, INVERTED OUTPUT, CMOS, CQCC28 | 14 |
|
$40.0000 / $41.6000 | Buy Now |
Part Details for HPL4-82C339-9
HPL4-82C339-9 CAD Models
HPL4-82C339-9 Part Data Attributes:
|
HPL4-82C339-9
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HPL4-82C339-9
Harris Semiconductor
Decoder/Driver, CMOS Series, Inverted Output, CMOS, CQCC28,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | QCCN, LCC28,.45SQ | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CMOS | |
Input Conditioning | LATCHED | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for HPL4-82C339-9
This table gives cross-reference parts and alternative options found for HPL4-82C339-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPL4-82C339-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74C48J | CMOS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | HPL4-82C339-9 vs MM74C48J |
MM54C42W | CMOS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | HPL4-82C339-9 vs MM54C42W |
MM74C915N | CMOS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP18, DIP-18 | Texas Instruments | HPL4-82C339-9 vs MM74C915N |
HPL3-82C138-9 | Decoder/Driver, CMOS Series, Inverted Output, CMOS, PDIP16, | Harris Semiconductor | HPL4-82C339-9 vs HPL3-82C138-9 |
MM74C48J | IC CMOS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Decoder/Driver | National Semiconductor Corporation | HPL4-82C339-9 vs MM74C48J |
HS1-54C138RH-8 | Decoder/Driver, CMOS Series, Inverted Output, CMOS, CDIP16, | Harris Semiconductor | HPL4-82C339-9 vs HS1-54C138RH-8 |
HPL1-82C138-8 | Decoder/Driver, CMOS Series, Inverted Output, CMOS, CDIP16, | Harris Semiconductor | HPL4-82C339-9 vs HPL1-82C138-8 |
HPL3-82C139-9 | Decoder/Driver, CMOS Series, Inverted Output, CMOS, PDIP16, | Harris Semiconductor | HPL4-82C339-9 vs HPL3-82C139-9 |
HPL4-82C338-9 | Decoder/Driver, CMOS Series, Inverted Output, CMOS, CQCC20, | Harris Semiconductor | HPL4-82C339-9 vs HPL4-82C338-9 |
MM74C154WM | Decoder/Driver, CMOS Series, Inverted Output, CMOS, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Fairchild Semiconductor Corporation | HPL4-82C339-9 vs MM74C154WM |