Part Details for HPMC-107-01-T-D-044 by Samtec Inc
Overview of HPMC-107-01-T-D-044 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HPMC-107-01-T-D-044
HPMC-107-01-T-D-044 CAD Models
HPMC-107-01-T-D-044 Part Data Attributes
|
HPMC-107-01-T-D-044
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HPMC-107-01-T-D-044
Samtec Inc
Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 |
Alternate Parts for HPMC-107-01-T-D-044
This table gives cross-reference parts and alternative options found for HPMC-107-01-T-D-044. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPMC-107-01-T-D-044, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMIP18M93082A1 | Rectangular Power Connector, 18 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | HPMC-107-01-T-D-044 vs MMIP18M93082A1 |
IPT1-109-06-L-D | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Samtec Inc | HPMC-107-01-T-D-044 vs IPT1-109-06-L-D |
HPMC-108-03-T-D-024 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Samtec Inc | HPMC-107-01-T-D-044 vs HPMC-108-03-T-D-024 |
0015286187 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | HPMC-107-01-T-D-044 vs 0015286187 |
IPT1-109-02-S-D-FL | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Samtec Inc | HPMC-107-01-T-D-044 vs IPT1-109-02-S-D-FL |
IPL1-109-02-L-D | Rectangular Power Connector, 18 Contact(s), Male, Surface Mount Terminal | Samtec Inc | HPMC-107-01-T-D-044 vs IPL1-109-02-L-D |
IPL1-118-02-STL-SH-K | Rectangular Power Connector, 18 Contact(s), Male, Surface Mount Terminal | Samtec Inc | HPMC-107-01-T-D-044 vs IPL1-118-02-STL-SH-K |
39-30-0180 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, | Molex | HPMC-107-01-T-D-044 vs 39-30-0180 |
39-31-7180 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Molex | HPMC-107-01-T-D-044 vs 39-31-7180 |
IPL1-109-02-F-D-K | Rectangular Power Connector, 18 Contact(s), Male, Surface Mount Terminal | Samtec Inc | HPMC-107-01-T-D-044 vs IPL1-109-02-F-D-K |