Datasheets
HPR1005C by:

DC-DC Unregulated Power Supply Module, 2 Output, 0.51W, Hybrid, ROHS COMPLIANT, SIP-6/5

Part Details for HPR1005C by Murata Power Solutions

Overview of HPR1005C by Murata Power Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for HPR1005C

HPR1005C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HPR1005C Part Data Attributes

HPR1005C Murata Power Solutions
Buy Now Datasheet
Compare Parts:
HPR1005C Murata Power Solutions DC-DC Unregulated Power Supply Module, 2 Output, 0.51W, Hybrid, ROHS COMPLIANT, SIP-6/5
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MURATA POWER SOLUTIONS INC
Part Package Code MODULE
Package Description ROHS COMPLIANT, SIP-6/5
Pin Count 6/5
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature ADDITIONAL -15V OUTPUT AVAILABLE
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 5.5 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 5 V
JESD-30 Code R-PSIP-T5
Length 19.56 mm
Number of Functions 1
Number of Outputs 2
Number of Terminals 5
Output Voltage-Max 15.75 V
Output Voltage-Min 14.25 V
Output Voltage-Nom 15 V
Package Body Material PLASTIC/EPOXY
Package Code ZIP
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 6.34 mm
Surface Mount NO
Technology HYBRID
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 0.51 W
Trim/Adjustable Output NO
Width 10.16 mm

Alternate Parts for HPR1005C

This table gives cross-reference parts and alternative options found for HPR1005C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPR1005C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HPR1005C DC-DC Unregulated Power Supply Module, 2 Output, 0.51W, Hybrid, ROHS COMPLIANT, SIP-6/5 Murata Manufacturing Co Ltd HPR1005C vs HPR1005C
HPR1005/H DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-6/5 C&D Technologies Inc HPR1005C vs HPR1005/H
HPR1005/H DC-DC Regulated Power Supply Module, SIP-6/5 Murata Power Solutions HPR1005C vs HPR1005/H
Part Number Description Manufacturer Compare
HPR1005C DC-DC Unregulated Power Supply Module, 2 Output, 0.51W, Hybrid, ROHS COMPLIANT, SIP-6/5 Murata Manufacturing Co Ltd HPR1005C vs HPR1005C
MEA1D0515SC DC-DC Regulated Power Supply Module, Murata Manufacturing Co Ltd HPR1005C vs MEA1D0515SC

HPR1005C Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HPR1005C by Murata Power Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HPR1005C by Murata Power Solutions

  • Please alert me when HPR1005C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HPR1005C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HPR1005C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HPR1005C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HPR1005C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HPR1005C by Murata Power Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: