Part Details for HPR1013C by Murata Power Solutions
Overview of HPR1013C by Murata Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for HPR1013C
HPR1013C CAD Models
HPR1013C Part Data Attributes
|
HPR1013C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
HPR1013C
Murata Power Solutions
DC-DC Unregulated Power Supply Module, 1 Output, 0.996W, Hybrid, ROHS COMPLIANT, SIP-6/5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Part Package Code | MODULE | |
Package Description | ZIP, | |
Pin Count | 6/5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 13.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PSIP-T5 | |
JESD-609 Code | e3 | |
Length | 19.56 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.34 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Total Power Output-Max | 0.996 W | |
Trim/Adjustable Output | NO | |
Width | 10.16 mm |
Alternate Parts for HPR1013C
This table gives cross-reference parts and alternative options found for HPR1013C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPR1013C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPR1013 | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-6/4 | C&D Technologies Inc | HPR1013C vs HPR1013 |
HPR1013/H | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-6/4 | C&D Technologies Inc | HPR1013C vs HPR1013/H |
HPR1013 | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-6/4 | Murata Power Solutions | HPR1013C vs HPR1013 |