Part Details for HPR1022/H by Murata Power Solutions
Overview of HPR1022/H by Murata Power Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HPR1022/H
HPR1022/H CAD Models
HPR1022/H Part Data Attributes
|
HPR1022/H
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
HPR1022/H
Murata Power Solutions
DC-DC Regulated Power Supply Module, SIP-6/5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Part Package Code | MODULE | |
Package Description | SIP-6/5 | |
Pin Count | 6/5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-30 Code | R-XSMA-T5 | |
JESD-609 Code | e0 | |
Number of Terminals | 5 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for HPR1022/H
This table gives cross-reference parts and alternative options found for HPR1022/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPR1022/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M0512GS1U Power Circuits | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-6/5 | Sensitron Semiconductors | HPR1022/H vs M0512GS1U |
NMA4812S Power Circuits | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7 | Murata Power Solutions | HPR1022/H vs NMA4812S |
HPR1005C Signal Circuits | Analog Circuit, | C&D Technologies Inc | HPR1022/H vs HPR1005C |
HPR111H Power Circuits | DC-DC Unregulated Power Supply Module, 2 Output, 0.75W, Hybrid, | Burr-Brown Corp | HPR1022/H vs HPR111H |
NMA1205D Signal Circuits | Analog Circuit, PDIP14 | XP Power | HPR1022/H vs NMA1205D |
M1215GD1U Power Circuits | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-14/6 | Sensitron Semiconductors | HPR1022/H vs M1215GD1U |
NMA0509S Power Circuits | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7/5 | C&D Technologies Inc | HPR1022/H vs NMA0509S |
M2405GD1U Power Circuits | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-14/6 | Sangdest Microelectronics (Nanjing) Co Ltd | HPR1022/H vs M2405GD1U |
NMA4815SC Signal Circuits | Analog Circuit, | C&D Technologies Inc | HPR1022/H vs NMA4815SC |
M2412GD1U-G Power Circuits | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-14/6 | Sensitron Semiconductors | HPR1022/H vs M2412GD1U-G |