Datasheets
HPR111 by:

Overview of: HPR111 by Murata Power Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: HPR111

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

HPR111 Murata Power Solutions

Buy Now Datasheet

Compare Parts:

HPR111 Murata Power Solutions DC-DC Unregulated Power Supply Module, 2 Output, 0.75W, Hybrid, SIP-6/5

Rohs Code No
Part Life Cycle Code Obsolete
Part Package Code MODULE
Package Description SIP-6/5
Pin Count 6/5
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature ADDITIONAL -15V OUTPUT AVAILABLE
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 13.2 V
Input Voltage-Min 10.8 V
Input Voltage-Nom 12 V
JESD-30 Code R-XSMA-T5
JESD-609 Code e0
Length 19.56 mm
Load Regulation-Max 3%
Number of Functions 1
Number of Outputs 2
Number of Terminals 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Output Voltage-Max 15.75 V
Output Voltage-Min 14.25 V
Output Voltage-Nom 15 V
Package Body Material UNSPECIFIED
Package Code SIP
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 10.41 mm
Surface Mount NO
Technology HYBRID
Temperature Grade OTHER
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Total Power Output-Max 0.75 W
Trim/Adjustable Output NO
Width 6.09 mm

Alternate Parts for: HPR111

Part Number Description Manufacturer Compare
HPR111 Power Circuits DC-DC Unregulated Power Supply Module, 2 Output, 0.75W, Hybrid, SIP-6/5 Murata Power Solutions HPR111 vs HPR111
HPR111H Power Circuits DC-DC Unregulated Power Supply Module, 2 Output, 0.75W, Hybrid, Burr-Brown Corp HPR111 vs HPR111H
Part Number Description Manufacturer Compare
HPR111 Power Circuits DC-DC Unregulated Power Supply Module, 2 Output, 0.75W, Hybrid, SIP-6/5 Murata Power Solutions HPR111 vs HPR111
M2405GS1U Power Circuits DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-6/5 Sangdest Microelectronics (Nanjing) Co Ltd HPR111 vs M2405GS1U
NMA1215SC Power Circuits DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7/5 Murata Power Solutions HPR111 vs NMA1215SC
NMA4809S Signal Circuits Analog Circuit XP Power HPR111 vs NMA4809S
NMA2412DC Power Circuits DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, ROHS COMPLIANT PACKAGE, DIP-14 Murata Power Solutions HPR111 vs NMA2412DC
M2405GD1U Power Circuits DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-14/6 Sensitron Semiconductors HPR111 vs M2405GD1U
HPR123 Power Circuits DC-DC Unregulated Power Supply Module, 2 Output, 0.75W, Hybrid, Burr-Brown Corp HPR111 vs HPR123
NMA4805DC Signal Circuits Analog Circuit, C&D Technologies Inc HPR111 vs NMA4805DC
HPR1023C Signal Circuits Analog Circuit, C&D Technologies Inc HPR111 vs HPR1023C

Related Parts

Update Alert Settings for: HPR111 by Murata Power Solutions

  • Please alert me when HPR111 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HPR111 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HPR111 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HPR111 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HPR111.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HPR111 by Murata Power Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.