Part Details for HPR111V by Texas Instruments
Overview of HPR111V by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HPR111V
HPR111V CAD Models
HPR111V Part Data Attributes
|
HPR111V
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
HPR111V
Texas Instruments
2-OUTPUT 0.75W DC-DC UNREG PWR SUPPLY MODULE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDIP-T13 | |
Length | 19.94 mm | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.16 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 0.75 W | |
Trim/Adjustable Output | NO | |
Width | 15.24 mm |
Alternate Parts for HPR111V
This table gives cross-reference parts and alternative options found for HPR111V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPR111V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPR111VC | DC-DC Regulated Power Supply Module, 2 Output, 0.75W, Hybrid, DIP-14/13 | Murata Power Solutions | HPR111V vs HPR111VC |
HPR111V/H | DC-DC Regulated Power Supply Module, 2 Output, 0.75W, Hybrid, DIP-14/13 | C&D Technologies Inc | HPR111V vs HPR111V/H |
HPR111V | DC-DC Unregulated Power Supply Module, 2 Output, 0.75W, Hybrid, DIP-14/13 | C&D Technologies Inc | HPR111V vs HPR111V |
HPR111V | DC-DC Unregulated Power Supply Module, 2 Output, 0.75W, Hybrid, DIP-14/13 | Murata Power Solutions | HPR111V vs HPR111V |
HPR111VH | 2-OUTPUT 0.75W DC-DC UNREG PWR SUPPLY MODULE, MINIATURE, DIP-14/13 | Texas Instruments | HPR111V vs HPR111VH |