Part Details for HPR111W by Murata Power Solutions
Overview of HPR111W by Murata Power Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HPR111W
HPR111W CAD Models
HPR111W Part Data Attributes
|
HPR111W
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
HPR111W
Murata Power Solutions
DC-DC Unregulated Power Supply Module, 2 Output, 0.75W, Hybrid, SMD-14/13
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Part Package Code | MODULE | |
Package Description | SOP, | |
Pin Count | 14/13 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL -15V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-G13 | |
JESD-609 Code | e0 | |
Length | 19.94 mm | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.16 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 0.75 W | |
Trim/Adjustable Output | NO | |
Width | 13.34 mm |
Alternate Parts for HPR111W
This table gives cross-reference parts and alternative options found for HPR111W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPR111W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPR111WH | 2-OUTPUT 0.75W DC-DC UNREG PWR SUPPLY MODULE, MINIATURE, SMT-14/13 | Texas Instruments | HPR111W vs HPR111WH |
HPR111W/H | DC-DC Regulated Power Supply Module, 2 Output, 0.75W, Hybrid, SMD-14/13 | C&D Technologies Inc | HPR111W vs HPR111W/H |
HPR111WC | DC-DC Regulated Power Supply Module, 2 Output, 0.75W, Hybrid, ROHS COMPLIANT, SMD-14 | Murata Power Solutions | HPR111W vs HPR111WC |
HPR111W | 2-OUTPUT 0.75W DC-DC UNREG PWR SUPPLY MODULE | Texas Instruments | HPR111W vs HPR111W |