Part Details for HPW-06-04-T-S-419-300-VS by Samtec Inc
Results Overview of HPW-06-04-T-S-419-300-VS by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HPW-06-04-T-S-419-300-VS Information
HPW-06-04-T-S-419-300-VS by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HPW-06-04-T-S-419-300-VS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
HPW-06-04-T-S-419-
|
Avnet Americas | Conn Board Stacker HDR 6 POS 10.65mm Stack Height 5.08mm Solder ST SMD Bulk - Rail/Tube (Alt: HPW-06-04-T-S-419-) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.3712 / $3.3810 | Buy Now |
|
DISTI #
000000000005468525
|
Sager | Board to Board & Mezzanine Connectors .200 Power Board Stacker Min Qty: 1 | 0 |
|
$1.5200 / $3.4500 | Buy Now |
US Tariff Estimator: HPW-06-04-T-S-419-300-VS by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HPW-06-04-T-S-419-300-VS
HPW-06-04-T-S-419-300-VS Part Data Attributes
|
|
HPW-06-04-T-S-419-300-VS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HPW-06-04-T-S-419-300-VS
Samtec Inc
.200 HIGH POWER STACKER ASSEMBLY
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | SAMTEC INC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Samacsys Manufacturer | SAMTEC | |
| Body Breadth | 0.25 inch | |
| Body Depth | 0.419 inch | |
| Body Length | 1.2 inch | |
| Connector Type | BOARD STACKING CONNECTOR | |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
| Contact Gender | MALE | |
| Contact Pattern | RECTANGULAR | |
| Contact Style | SQ PIN-SKT | |
| Filter Feature | NO | |
| Insulator Color | NATURAL | |
| Insulator Material | LIQUID CRYSTAL POLYMER | |
| JESD-609 Code | e3 | |
| Mating Contact Pitch | 0.2 inch | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | STAGGERED | |
| PCB Contact Row Spacing | 3.1 mm | |
| Reference Standard | UL | |
| Terminal Pitch | 10.16 mm | |
| Termination Type | SURFACE MOUNT | |
| Total Number of Contacts | 6 | |
| UL Flammability Code | 94V-0 |