-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 12 Contact(s), Zinc Alloy and Brass, Female, Solder Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6346
|
Newark | Circular Conn, Plug, 12Pos, Solder, Product Range:Hr10A Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:12Contacts, Circular Contact Type:Solder Socket, Coupling Style:Push-Pull, Contact Material:Copper Alloyrohs Compliant: Yes |Hirose(Hrs) HR10A-10P-12S(73) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 344 |
|
$14.2800 / $16.7700 | Buy Now |
DISTI #
83R9849
|
Newark | Connector, Plug, 12 Way, Cable Mount, Product Range:Hr10 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:12Contacts, Circular Contact Type:Solder Socket, Coupling Style:-, Contact Plating:-, Gender:Plug Rohs Compliant: Yes |Hirose(Hrs) HR10A-10P-12S(73) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 233 |
|
$12.7800 / $13.9400 | Buy Now |
DISTI #
HR1623-ND
|
DigiKey | CONN PLUG FMALE 12P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1970 In Stock |
|
$13.3804 / $20.5100 | Buy Now |
DISTI #
HR10A-10P-12S(73)
|
Avnet Americas | Conn Push-Pull F 12 POS Solder ST Cable Mount 12 Terminal 1 Port - Bag (Alt: HR10A-10P-12S(73)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Bag | 20 |
|
RFQ | |
DISTI #
798-HR10A-10P-12S73
|
Mouser Electronics | Circular Push Pull Connectors 12P PLUG SHELL SZ 10 FEMALE SIL TERM SLD RoHS: Compliant | 4113 |
|
$13.8200 / $20.5000 | Buy Now |
|
Future Electronics | 12 Position Board Mounting 10 mm Cable Microconnector Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 206Kit |
|
$12.3900 / $13.0100 | Buy Now |
|
Future Electronics | 12 Position Board Mounting 10 mm Cable Microconnector Receptacle RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Bag | 20Bag |
|
$13.3600 / $13.6500 | Buy Now |
DISTI #
HIRHR10A-10P-12S(73)
|
Heilind Electronics | Americas - 1422 in Stock |
|
$15.1094 / $19.3400 | Buy Now | |
|
Onlinecomponents.com | Circular Connector - Plug - Female Sockets - 12 Position - Shell Size 10 - Push-Pull - Silver Contact Finish - Solder Cup - Cable Mount - 20 Pcs. Bag. RoHS: Compliant |
100 On Order |
|
$12.6600 / $19.1800 | Buy Now |
|
Quest Components | CIRCULAR CONNECTOR, 12 CONTACT(S), ZINC ALLOY AND BRASS, FEMALE, SOLDER TERMINAL, PLUG | 67 |
|
$19.2423 / $22.6380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HR10A-10P-12S(73)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR10A-10P-12S(73)
Hirose Electric Co Ltd
Circular Connector, 12 Contact(s), Zinc Alloy and Brass, Female, Solder Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 1.693 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 1000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Shell Finish | NICKEL PLATED | |
Shell Material | ZINC ALLOY AND BRASS | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |