Part Details for HR212-10R-8SC(71) by Hirose Electric Co Ltd
Overview of HR212-10R-8SC(71) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HR212-10R-8SC(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6545
|
Newark | High Performance Miniature Circular Connectors |Hirose(Hrs) HR212-10R-8SC(71) Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1200 / $4.6600 | Buy Now |
DISTI #
HR1240-ND
|
DigiKey | CONN RCPT HSNG FMALE 8POS PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1089 In Stock |
|
$3.0169 / $5.2000 | Buy Now |
DISTI #
HR212-10R-8SC(71)
|
Avnet Americas | Conn Miniature Circular SKT 8 POS Crimp ST Panel Mount 8 Terminal 1 Port Bag - Trays (Alt: HR212-10R-8SC(71)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$2.9125 / $3.3785 | Buy Now |
DISTI #
798-HR21210R8SC71
|
Mouser Electronics | Standard Circular Connector REC 8P CRIMP TIN BLK RoHS: Compliant | 0 |
|
$2.8000 / $3.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.8500 | Buy Now |
DISTI #
HIRHR212-10R-8SC(71)
|
Heilind Electronics | 112-2001-2-71 EACH | Americas - 0 in Stock |
|
$3.2188 / $3.8834 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6300 / $3.7100 | Buy Now |
DISTI #
HR212-10R-8SC(71)
|
Avnet Americas | Conn Miniature Circular SKT 8 POS Crimp ST Panel Mount 8 Terminal 1 Port Bag - Trays (Alt: HR212-10R-8SC(71)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$2.9125 / $3.3785 | Buy Now |
DISTI #
HR212-10R-8SC(71)
|
Avnet Americas | Conn Miniature Circular SKT 8 POS Crimp ST Panel Mount 8 Terminal 1 Port Bag - Trays (Alt: HR212-10R-8SC(71)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$2.9125 / $3.3785 | Buy Now |
|
LCSC | - Connector Shells ROHS | 10 |
|
$2.4463 / $3.6582 | Buy Now |
Part Details for HR212-10R-8SC(71)
HR212-10R-8SC(71) CAD Models
HR212-10R-8SC(71) Part Data Attributes
|
HR212-10R-8SC(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR212-10R-8SC(71)
Hirose Electric Co Ltd
Circular DIN Connector, 8 Contact(s), Female, Cable Mount, Crimp Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO |