Part Details for HRP-450-15 by Mean Well
Overview of HRP-450-15 by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HRP-450-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ0913
|
Newark | Power Supply, Ac-Dc, 15V, 30A Rohs Compliant: Yes |Mean Well HRP-450-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$217.1600 / $228.5200 | Buy Now |
DISTI #
1866-2725-ND
|
DigiKey | AC/DC CONVERTER 15V 450W Min Qty: 1 Lead time: 12 Weeks Container: Box |
20 In Stock |
|
$151.5610 / $161.5000 | Buy Now |
DISTI #
HRP-450-15
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HRP-450-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$132.6000 | Buy Now |
DISTI #
709-HRP450-15
|
Mouser Electronics | Switching Power Supplies 450W 15V 30A W/PFC RoHS: Compliant | 8 |
|
$117.3000 / $171.0900 | Buy Now |
DISTI #
70069941
|
RS | Power Supply, Enclosed, 450Watt, 15V, 30A | MEAN WELL HRP-450-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 8 |
|
$145.3500 / $161.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$149.3400 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 15V@30A - 450W RoHS: Compliant |
150 In Stock |
|
$117.3000 / $132.6000 | Buy Now |
DISTI #
HRP-450-15
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HRP-450-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$132.6000 | Buy Now |
DISTI #
HRP-450-15
|
TME | Power supply: switched-mode, for building in,modular, 450W, 30A Min Qty: 1 | 6 |
|
$119.5600 / $132.6000 | Buy Now |
DISTI #
000000000003770935
|
Sager | Switching Power Supplies 450W 15V 30A W/PFC Min Qty: 1 | 291 |
|
$117.2600 / $132.6200 | Buy Now |
Part Details for HRP-450-15
HRP-450-15 CAD Models
HRP-450-15 Part Data Attributes:
|
HRP-450-15
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HRP-450-15
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATES IN 120-370 VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, TUV, EN, EAC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 218 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Output Voltage-Max | 18 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE, OVERLOAD, SHORT CIRCUIT, THERMAL | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Screening Level | IEC/EN/UL 62368-1 | |
Seated Height-Max | 41 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 450 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 3.7 s | |
Width | 105 mm |
Alternate Parts for HRP-450-15
This table gives cross-reference parts and alternative options found for HRP-450-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRP-450-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VMS-450B-15-CF | Chassis Mount Power Supply, 15 Vdc, 30 A, 450 W | CUI Inc | HRP-450-15 vs VMS-450B-15-CF |