Part Details for HRP0701GJ by Winchester Interconnect
Overview of HRP0701GJ by Winchester Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for HRP0701GJ
HRP0701GJ CAD Models
HRP0701GJ Part Data Attributes
|
HRP0701GJ
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
HRP0701GJ
Winchester Interconnect
Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZATION AVAILABLE, STAGGERED CONFIGURATION | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 |
Alternate Parts for HRP0701GJ
This table gives cross-reference parts and alternative options found for HRP0701GJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRP0701GJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMIP18M42N82C1 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Amphenol Positronic | HRP0701GJ vs MMIP18M42N82C1 |
10131318-18221G0LF | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 80u" Bright Tin plating, Black Color, 18 Positions, GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | HRP0701GJ vs 10131318-18221G0LF |
39-31-0182 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | HRP0701GJ vs 39-31-0182 |
IPT1-109-01-L-D-RA | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Samtec Inc | HRP0701GJ vs IPT1-109-01-L-D-RA |
PLC18M10820 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Amphenol Positronic | HRP0701GJ vs PLC18M10820 |
PLCH18M63ST30A1 | Rectangular Power Connector, 18 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | HRP0701GJ vs PLCH18M63ST30A1 |
44473-1821 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Molex | HRP0701GJ vs 44473-1821 |
10131319-18111G0LF | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Amphenol FCi | HRP0701GJ vs 10131319-18111G0LF |
43270-1835 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | HRP0701GJ vs 43270-1835 |
PLC18M9200C1 | Rectangular Power Connector, 18 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | HRP0701GJ vs PLC18M9200C1 |