Part Details for HS-182C37ARH by Intersil Corporation
Overview of HS-182C37ARH by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HS-182C37ARH
HS-182C37ARH CAD Models
HS-182C37ARH Part Data Attributes
|
HS-182C37ARH
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HS-182C37ARH
Intersil Corporation
4 CHANNEL(S), 5MHz, DMA CONTROLLER, CDIP40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bus Compatibility | 80C85; 80C86 | |
Clock Frequency-Max | 5 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDIP-T40 | |
Number of DMA Channels | 4 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
Alternate Parts for HS-182C37ARH
This table gives cross-reference parts and alternative options found for HS-182C37ARH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS-182C37ARH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP82C37A-12 | 4 CHANNEL(S), 12.5MHz, DMA CONTROLLER, PDIP40, PLASTIC, DIP-40 | Intersil Corporation | HS-182C37ARH vs IP82C37A-12 |
5962-9054301MXA | 4 CHANNEL(S), 5MHz, DMA CONTROLLER, UUC40, DIE-40 | Intersil Corporation | HS-182C37ARH vs 5962-9054301MXA |
CS82C37A-5 | 4 CHANNEL(S), 5MHz, DMA CONTROLLER, PQCC44 | Intersil Corporation | HS-182C37ARH vs CS82C37A-5 |
CA82C37A-10CL | DMA Controller, 4 Channel(s), 10MHz, CMOS, CQCC44 | Integrated Device Technology Inc | HS-182C37ARH vs CA82C37A-10CL |
ID8237A | DMA Controller, 4 Channel(s), 3.125MHz, MOS, CDIP40, CERAMIC, DIP-40 | AMD | HS-182C37ARH vs ID8237A |
TMPZ84C10AM-6 | IC 1 CHANNEL(S), 6 MHz, DMA CONTROLLER, PDSO40, 0.450 INCH, PLASTIC, SSOP-40, DMA Controller | Toshiba America Electronic Components | HS-182C37ARH vs TMPZ84C10AM-6 |
AM9557DC | DMA Controller, 4 Channel(s), 3.125MHz, MOS, CDIP40, HERMETIC SEALED, CERDIP-40 | AMD | HS-182C37ARH vs AM9557DC |
CA82C37A-5EL | DMA Controller, 4 Channel(s), 5MHz, CMOS, CQCC44 | Integrated Device Technology Inc | HS-182C37ARH vs CA82C37A-5EL |
F68A44P | DMA Controller, 4 Channel(s), MOS, PDIP40, PLASTIC, DIP-40 | Fairchild Semiconductor Corporation | HS-182C37ARH vs F68A44P |
IS82C37A-5 | DMA Controller, 4 Channel(s), 5MHz, CMOS, PQCC44 | Harris Semiconductor | HS-182C37ARH vs IS82C37A-5 |