Part Details for HS0-26CT31RH-Q by Renesas Electronics Corporation
Overview of HS0-26CT31RH-Q by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS0-26CT31RH-Q | Renesas Electronics Corporation | Radiation Hardened Quad Differential Line Drivers, DIE, / | |
HS9-26CT31RH/PROTO | Renesas Electronics Corporation | Radiation Hardened Quad Differential Line Drivers | |
HS9-26CT31RH-8 | Renesas Electronics Corporation | Radiation Hardened Quad Differential Line Drivers |
Part Details for HS0-26CT31RH-Q
HS0-26CT31RH-Q CAD Models
HS0-26CT31RH-Q Part Data Attributes
|
HS0-26CT31RH-Q
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HS0-26CT31RH-Q
Renesas Electronics Corporation
Radiation Hardened Quad Differential Line Drivers, DIE, /
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DIE | |
Package Description | DIE, | |
Manufacturer Package Code | ISLDUMMY00 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | TTL COMPATIBLE INPUTS | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422 | |
JESD-30 Code | R-XUUC-N16 | |
JESD-609 Code | e4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Total Dose | 300k Rad(Si) V |
Alternate Parts for HS0-26CT31RH-Q
This table gives cross-reference parts and alternative options found for HS0-26CT31RH-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS0-26CT31RH-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F9563201V9A | Line Driver, 4 Func, 4 Driver, CMOS | Harris Semiconductor | HS0-26CT31RH-Q vs 5962F9563201V9A |
5962F9563201V9X | Line Driver, 4 Func, 4 Driver, CMOS | Renesas Electronics Corporation | HS0-26CT31RH-Q vs 5962F9563201V9X |
5962F9563201V9A | Line Driver, 4 Func, 4 Driver, CMOS | Renesas Electronics Corporation | HS0-26CT31RH-Q vs 5962F9563201V9A |
HS0-26CT31RH-Q | QUAD LINE DRIVER, UUC16, DIE-16 | Intersil Corporation | HS0-26CT31RH-Q vs HS0-26CT31RH-Q |
5962F9563201V9A | QUAD LINE DRIVER, UUC16, DIE-16 | Intersil Corporation | HS0-26CT31RH-Q vs 5962F9563201V9A |