Part Details for HS1-3182-9 by Intersil Corporation
Overview of HS1-3182-9 by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HS1-3182-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | ARINC 429 Bus Interface Line Driver | 1620 |
|
RFQ |
Part Details for HS1-3182-9
HS1-3182-9 CAD Models
HS1-3182-9 Part Data Attributes:
|
HS1-3182-9
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HS1-3182-9
Intersil Corporation
LINE DRIVER, CDIP16
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | ARINC 429 | |
JESD-30 Code | R-GDIP-T16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.975 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 16.5 V | |
Supply Voltage1-Min | 13.5 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transmit Delay-Max | 3300 ns |
Alternate Parts for HS1-3182-9
This table gives cross-reference parts and alternative options found for HS1-3182-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS1-3182-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD-03182DC-120 | Line Driver, 1 Func, 2 Driver, BIPolar, CDIP16, CERAMIC, DIP-16 | Data Device Corporation | HS1-3182-9 vs DD-03182DC-120 |
5962-8687901EA | LINE DRIVER, CDIP16, LEAD FREE, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | HS1-3182-9 vs 5962-8687901EA |
RM3182S | Line Driver, 2 Func, 1 Driver, BIPolar, CDIP16, CERAMIC, DIP-16 | Raytheon Semiconductor | HS1-3182-9 vs RM3182S |
HS1-3182-9 | Line Driver, 1 Func, 1 Driver, BIPolar, CDIP16 | Harris Semiconductor | HS1-3182-9 vs HS1-3182-9 |
HS1-3182-5 | Line Driver, 1 Func, 1 Driver, BIPolar, CDIP16 | Harris Semiconductor | HS1-3182-9 vs HS1-3182-5 |
DD-03182DC-200 | Line Driver, 1 Func, 2 Driver, BIPolar, CDIP16, CERAMIC, DIP-16 | Data Device Corporation | HS1-3182-9 vs DD-03182DC-200 |
DD-03182DC-12 | Line Driver, 1 Func, 2 Driver, CDIP16, CERDIP-16 | Data Device Corporation | HS1-3182-9 vs DD-03182DC-12 |
DD-03182DC-320 | Line Driver, 1 Func, 2 Driver, CDIP16, CERDIP-16 | Data Device Corporation | HS1-3182-9 vs DD-03182DC-320 |
DD-03182DC-100 | Line Driver, 1 Func, 2 Driver, BIPolar, CDIP16, CERAMIC, DIP-16 | Data Device Corporation | HS1-3182-9 vs DD-03182DC-100 |
DD-03182DC-300 | Line Driver, 1 Func, 2 Driver, CDIP16, CERDIP-16 | Data Device Corporation | HS1-3182-9 vs DD-03182DC-300 |