Part Details for HS1-82C37ARH-SAMPLE by Intersil Corporation
Overview of HS1-82C37ARH-SAMPLE by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HS1-82C37ARH-SAMPLE
HS1-82C37ARH-SAMPLE CAD Models
HS1-82C37ARH-SAMPLE Part Data Attributes
|
HS1-82C37ARH-SAMPLE
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HS1-82C37ARH-SAMPLE
Intersil Corporation
4 CHANNEL(S), 5MHz, DMA CONTROLLER, CDIP40, SIDE BRAZED, METAL SEALED, CERAMIC, DIP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 8 | |
Bus Compatibility | HS-80C86RH; HS-80C85RH | |
Clock Frequency-Max | 5 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDIP-T40 | |
Number of DMA Channels | 4 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
Alternate Parts for HS1-82C37ARH-SAMPLE
This table gives cross-reference parts and alternative options found for HS1-82C37ARH-SAMPLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS1-82C37ARH-SAMPLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP82C37A-12 | 4 CHANNEL(S), 12.5MHz, DMA CONTROLLER, PDIP40, PLASTIC, DIP-40 | Intersil Corporation | HS1-82C37ARH-SAMPLE vs IP82C37A-12 |
5962-9054301MXA | 4 CHANNEL(S), 5MHz, DMA CONTROLLER, UUC40, DIE-40 | Intersil Corporation | HS1-82C37ARH-SAMPLE vs 5962-9054301MXA |
CS82C37A-5 | 4 CHANNEL(S), 5MHz, DMA CONTROLLER, PQCC44 | Intersil Corporation | HS1-82C37ARH-SAMPLE vs CS82C37A-5 |
CA82C37A-10CL | DMA Controller, 4 Channel(s), 10MHz, CMOS, CQCC44 | Integrated Device Technology Inc | HS1-82C37ARH-SAMPLE vs CA82C37A-10CL |
ID8237A | DMA Controller, 4 Channel(s), 3.125MHz, MOS, CDIP40, CERAMIC, DIP-40 | AMD | HS1-82C37ARH-SAMPLE vs ID8237A |
TMPZ84C10AM-6 | IC 1 CHANNEL(S), 6 MHz, DMA CONTROLLER, PDSO40, 0.450 INCH, PLASTIC, SSOP-40, DMA Controller | Toshiba America Electronic Components | HS1-82C37ARH-SAMPLE vs TMPZ84C10AM-6 |
AM9557DC | DMA Controller, 4 Channel(s), 3.125MHz, MOS, CDIP40, HERMETIC SEALED, CERDIP-40 | AMD | HS1-82C37ARH-SAMPLE vs AM9557DC |
CA82C37A-5EL | DMA Controller, 4 Channel(s), 5MHz, CMOS, CQCC44 | Integrated Device Technology Inc | HS1-82C37ARH-SAMPLE vs CA82C37A-5EL |
F68A44P | DMA Controller, 4 Channel(s), MOS, PDIP40, PLASTIC, DIP-40 | Fairchild Semiconductor Corporation | HS1-82C37ARH-SAMPLE vs F68A44P |
IS82C37A-5 | DMA Controller, 4 Channel(s), 5MHz, CMOS, PQCC44 | Harris Semiconductor | HS1-82C37ARH-SAMPLE vs IS82C37A-5 |