Part Details for HS1-82C55ARH-Q by Intersil Corporation
Overview of HS1-82C55ARH-Q by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS1-82C55ARH-8 | Renesas Electronics Corporation | CMOS Programmable Peripheral Interface | |
HS1-82C55ARH-Q | Renesas Electronics Corporation | CMOS Programmable Peripheral Interface |
Part Details for HS1-82C55ARH-Q
HS1-82C55ARH-Q CAD Models
HS1-82C55ARH-Q Part Data Attributes
|
HS1-82C55ARH-Q
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HS1-82C55ARH-Q
Intersil Corporation
24 I/O, PIA-GENERAL PURPOSE, CDIP40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDIP-T40 | |
JESD-609 Code | e3 | |
Number of I/O Lines | 24 | |
Number of Ports | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for HS1-82C55ARH-Q
This table gives cross-reference parts and alternative options found for HS1-82C55ARH-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS1-82C55ARH-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA82C55A-8ID | Parallel IO Port, CMOS, CDIP40 | Integrated Device Technology Inc | HS1-82C55ARH-Q vs CA82C55A-8ID |
LP82C55A-2 | Parallel I/O Port, 24 I/O, CMOS, PDIP40, DIP-40 | Intel Corporation | HS1-82C55ARH-Q vs LP82C55A-2 |
8406602QA | 24 I/O, PIA-GENERAL PURPOSE, CDIP40 | Intersil Corporation | HS1-82C55ARH-Q vs 8406602QA |
MD82C55A | Parallel I/O Port, 24 I/O, CMOS, CDIP40 | Renesas Electronics Corporation | HS1-82C55ARH-Q vs MD82C55A |
MD82C55A/883 | Parallel I/O Port, 24 I/O, CMOS, CDIP40 | Harris Semiconductor | HS1-82C55ARH-Q vs MD82C55A/883 |
CA82C55A-8IP | Parallel I/O Port, 24 I/O, CMOS, PDIP40, PLASTIC, DIP-40 | Tundra Semiconductor Corp | HS1-82C55ARH-Q vs CA82C55A-8IP |
8406602QA | CMOS Programmable Peripheral Interface, CERDIP, /Tube | Renesas Electronics Corporation | HS1-82C55ARH-Q vs 8406602QA |
ID82C55A | Parallel I/O Port, 24 I/O, CMOS, CDIP40, HERMETIC SEALED, CERAMIC, DIP-40 | AMD | HS1-82C55ARH-Q vs ID82C55A |
5962R9581901QQX | 24 I/O, PIA-GENERAL PURPOSE, CDIP40, SIDE BRAZED, CERAMIC, DIP-40 | Intersil Corporation | HS1-82C55ARH-Q vs 5962R9581901QQX |
CA82C55A-8ID | Parallel IO Port, CMOS, CDIP40, | Tundra Semiconductor Corp | HS1-82C55ARH-Q vs CA82C55A-8ID |