Part Details for HS14 by Apex Microtechnology Inc
Overview of HS14 by Apex Microtechnology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HS14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
137-HS14
|
Mouser Electronics | Heat Sinks Heatsink, T03 RoHS: Compliant | 23 |
|
$60.4500 / $74.4000 | Buy Now |
Part Details for HS14
HS14 CAD Models
HS14 Part Data Attributes
|
HS14
Apex Microtechnology Inc
Buy Now
Datasheet
|
Compare Parts:
HS14
Apex Microtechnology Inc
Heat Sink, U, Longitudinal, Aluminum, Anodized
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEX MICROTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Body Material | ALUMINUM | |
Color | BLACK | |
Fin Orientation | LONGITUDINAL | |
Finish | ANODIZED | |
Height | 33.3 mm | |
Length | 122.17 mm | |
Profile | U | |
Thermal Support Device Type | HEAT SINK | |
Weight | 215.4 g | |
Width | 76.2 mm |
Alternate Parts for HS14
This table gives cross-reference parts and alternative options found for HS14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS14 | Heat Sink, U, Longitudinal, Aluminum, Anodized | Cirrus Logic | HS14 vs HS14 |