There are no models available for this part yet.
Overview of HS1GAL by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HS1GAL by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1801-HS1GALCT-ND
|
DigiKey | DIODE GEN PURP 400V 1A THIN SMA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6835 In Stock |
|
$0.0639 / $0.4300 | Buy Now | |
DISTI #
HS1GAL
|
Avnet Americas | Diode High Efficient Recovery Rectifier 400V 1A 2-Pin Thin SMA T/R - Tape and Reel (Alt: HS1GAL) RoHS: Compliant Min Qty: 28000 Package Multiple: 14000 Container: Reel | 0 |
|
$0.0574 | Buy Now | |
DISTI #
821-HS1GAL
|
Mouser Electronics | Rectifiers 50ns, 1A, 400V, High Efficient Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0630 / $0.0780 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 14000 Lead time: 8 Weeks | 0 |
|
$0.0779 | Buy Now | ||
DISTI #
HS1GAL-TSC
|
TME | Diode: rectifying, SMD, 400V, 1A, thinSMA, reel,tape Min Qty: 1 | 0 |
|
$0.0583 / $0.5615 | RFQ |
CAD Models for HS1GAL by Taiwan Semiconductor
Part Data Attributes for HS1GAL by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description
|
SMA, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
Taiwan Semiconductor
|
Additional Feature
|
FREE WHEELING DIODE, LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.3 V
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
35 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Reverse Current-Max
|
1 µA
|
Reverse Recovery Time-Max
|
0.05 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for HS1GAL
This table gives cross-reference parts and alternative options found for HS1GAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS1GAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1FLG-M3/I | Rectifier Diode, | Vishay Intertechnologies | HS1GAL vs RS1FLG-M3/I |
MURS140A-T | Rectifier Diode, | Rectron Semiconductor | HS1GAL vs MURS140A-T |
HS1GFSM2G | Rectifier Diode, | Taiwan Semiconductor | HS1GAL vs HS1GFSM2G |
MURA140 | Rectifier Diode, | Taitron Components Inc | HS1GAL vs MURA140 |
HS1GFSM3G | Rectifier Diode, | Taiwan Semiconductor | HS1GAL vs HS1GFSM3G |
AM01 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), | Galaxy Microelectronics | HS1GAL vs AM01 |
HS1GFS | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | HS1GAL vs HS1GFS |
HS1GALHM3G | Rectifier Diode, | Taiwan Semiconductor | HS1GAL vs HS1GALHM3G |
HS1GFSHM3G | Rectifier Diode, | Taiwan Semiconductor | HS1GAL vs HS1GFSHM3G |
MURC140BB | 400V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | HS1GAL vs MURC140BB |