If you like Findchips… You will love Findchips PRO. Try it Now.
Fixed Resistor, Wire Wound, 9W, 120ohm, 550V, 5% +/-Tol, 100ppm/Cel, Chassis Mount, ROHS COMPLIANT
HS25120RJ
Yes
Yes
Transferred
ARCOL UK LTD
ROHS COMPLIANT
compliant
EAR99
Arcol
5.81
RATED POWER DISSIPATED USING HEAT SINK: 25W
e4
HS
CHASSIS MOUNT
2
200 °C
RECTANGULAR PACKAGE
9 W
25 °C
120 Ω
FIXED RESISTOR
Fixed Resistors
NO
WIRE WOUND
100 ppm/°C
Silver (Ag)
LUG
5%
550 V
270