Part Details for HS7-2510RH-Q by Harris Semiconductor
Overview of HS7-2510RH-Q by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for HS7-2510RH-Q
HS7-2510RH-Q CAD Models
HS7-2510RH-Q Part Data Attributes
|
HS7-2510RH-Q
Harris Semiconductor
Buy Now
|
Compare Parts:
HS7-2510RH-Q
Harris Semiconductor
Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, CDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.2 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-XDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535V;38534K;883S | |
Slew Rate-Min | 45 V/us | |
Supply Current-Max | 6.5 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 10k Rad(Si) V | |
Voltage Gain-Min | 7500 |
Alternate Parts for HS7-2510RH-Q
This table gives cross-reference parts and alternative options found for HS7-2510RH-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS7-2510RH-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962D9568601VPX | Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, CDIP8 | Harris Semiconductor | HS7-2510RH-Q vs 5962D9568601VPX |
5962D9568601VPA | Operational Amplifier, 1 Func, 10000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Harris Semiconductor | HS7-2510RH-Q vs 5962D9568601VPA |
HS7B-2510RH-Q | OP-AMP, 8000uV OFFSET-MAX, 12MHz BAND WIDTH, CDIP8, SIDE BRAZED, DIP-8 | Intersil Corporation | HS7-2510RH-Q vs HS7B-2510RH-Q |
HS7-2510RH-Q | HS7-2510RH-Q | Intersil Corporation | HS7-2510RH-Q vs HS7-2510RH-Q |