If you like Findchips… You will love Findchips PRO. Try it Now.
RESISTOR, WIRE WOUND, 50W, 5%, 30ppm, 680ohm, CHASSIS MOUNT, ROHS COMPLIANT
HSA50680RJ
Yes
Yes
Transferred
TYCO ELECTRONICS COMPONENTS
ROHS COMPLIANT
unknown
EAR99
8533.21.00.80
TE Connectivity
3.81
RATED POWER WITH HEAT SINK: 50W
HS
CHASSIS MOUNT
2
250 °C
RECTANGULAR PACKAGE
TRAY
50 W
25 °C
680 Ω
FIXED RESISTOR
Fixed Resistors
NO
WIRE WOUND
30 ppm/°C
LUG
5%
1250 V
1,460
1,769,538 of 3,262,357 parts
+0.12% change vs. last year71,180 of 115,015 parts
+0.3% change vs. last year50,394 of 80,265 parts
+0.31% change vs. last year