HSCSNBD010ND2A3
Description: Peizoresistive Sensor, Differential, -.361Psi Min, 0.361Psi Max, 0.25%, 0.20-0.80V, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4

Overview of HSCSNBD010ND2A3 by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Transportation and Logistics Agriculture Technology Automotive Robotics and Drones

Price & Stock for HSCSNBD010ND2A3 by Honeywell Sensing and Control

Part # Manufacturer Description Stock Price Buy
DISTI # 70AC4779
Newark Trustability Pressure Sensor |Honeywell HSCSNBD010ND2A3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $64.6100
$64.6100 Buy Now
DISTI # 480-HSCSNBD010ND2A3-ND
DigiKey TRUSTABILITY PRESSURE SENSOR Min Qty: 100 Lead time: 36 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $52.7400
$52.7400 Buy Now
DISTI # 785-HSCSNBD010ND2A3
Mouser Electronics Board Mount Pressure Sensors SIP, Dual Ax Differential, 3.3V RoHS: Compliant 0
  • 100 $66.5800
$66.5800 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $149.4300
  • 50 $79.1100
  • 75 $55.6700
  • 100 $54.5600
$54.5600 / $149.4300 Buy Now
DISTI # HSCSNBD010ND2A3
TME Sensor: pressure, -25÷25mbar, differential, OUT: I2C, THT, SIP Min Qty: 100 0
  • 100 $104.4100
$104.4100 RFQ
Master Electronics   RoHS: Compliant 0
  • 25 $149.4300
  • 50 $79.1100
  • 75 $55.6700
  • 100 $54.5600
$54.5600 / $149.4300 Buy Now

CAD Models for HSCSNBD010ND2A3 by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HSCSNBD010ND2A3 by Honeywell Sensing and Control

HSCSNBD010ND2A3
Honeywell Sensing and Control
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
Package Description
SIP-4
Reach Compliance Code
compliant
Accuracy-Max (%)
0.25%
Additional Feature
Port Diameter = 4.8 MM
Housing
CERAMIC
Mounting Feature
THROUGH HOLE MOUNT
Number of Bits
12
Operating Current-Max
2.8 mA
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Output Interface Type
I2C INTERFACE
Output Range
0.33-2.97V
Output Type
DIGITAL VOLTAGE
Package Shape/Style
RECTANGULAR
Port Type
STRAIGHT
Pressure Range-Max
0.3 Psi
Pressure Range-Min
-0.3 Psi
Pressure Sensing Mode
DIFFERENTIAL
Response Time
460 µs
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max
3.33 V
Supply Voltage-Min
3.27 V
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. HSCSNBD010ND2A3
    Honeywell Sensing and Control
    Peizoresistive Sensor, Differential, -.361Psi Min, 0.361Psi Max, 0.25%, 0.20-0.80V, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4
    VS

Related Parts for HSCSNBD010ND2A3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HSCSNBD010ND2A3 by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HSCSNBD010ND2A3 by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of HSCSNBD010ND2A3 would you like to use for your alert(s)?
  • Please alert me when HSCSNBD010ND2A3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HSCSNBD010ND2A3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HSCSNBD010ND2A3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HSCSNBD010ND2A3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HSCSNBD010ND2A3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HSCSNBD010ND2A3 by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: