Part Details for HSD1024-189S by Natel Engineering Company
Overview of HSD1024-189S by Natel Engineering Company
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for HSD1024-189S
HSD1024-189S CAD Models
HSD1024-189S Part Data Attributes
|
HSD1024-189S
Natel Engineering Company
Buy Now
Datasheet
|
Compare Parts:
HSD1024-189S
Natel Engineering Company
Synchro or Resolver to Digital Converter, Hybrid, CDIP36, 0.780 X 1.900 INCH, 0.210 INCH HEIGHT, HERMETIC SEALED, DOUBLE WIDTH, DIP-36
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | POWERCUBE | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 36 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BUILT-IN-TEST | |
Analog Input Voltage-Max | 90 V | |
Angular Accuracy-Max | 5.2 arc min | |
Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | |
JESD-30 Code | R-CDIP-P36 | |
Length | 48.13 mm | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.4 mm | |
Settling Time-Max | 75 µs | |
Signal/Output Frequency | 3000 Hz | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 17 V | |
Supply Voltage-Min | 11 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Tracking Rate-Max | 20 rps | |
Width | 15.24 mm |