Part Details for HSDL-3208-021 by Avago Technologies
Overview of HSDL-3208-021 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-08L | Coilcraft Inc | General Purpose Inductor, 0.098uH, 5%, 1 Element, 3823, ROHS COMPLIANT | |
132-08LT | Coilcraft Inc | RF inductor, molded, 5% tol, RoHS | |
LTC3208EUH#PBF | Analog Devices | Hi C Sftwr Config Multidisplay |
Part Details for HSDL-3208-021
HSDL-3208-021 CAD Models
HSDL-3208-021 Part Data Attributes
|
HSDL-3208-021
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSDL-3208-021
Avago Technologies
SPECIALTY INTERFACE CIRCUIT, XMA7, MINIATURE PACKAGE-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-XXMA-X7 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |