HSDL-3208-021
Description: Interface Circuit, BICMOS, MINIATURE PACKAGE-7

Overview of HSDL-3208-021 by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
132-08L Coilcraft Inc General Purpose Inductor, 0.098uH, 5%, 1 Element, 3823, ROHS COMPLIANT
132-08LT Coilcraft Inc RF inductor, molded, 5% tol, RoHS

CAD Models for HSDL-3208-021 by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HSDL-3208-021 by Broadcom Limited

HSDL-3208-021
Broadcom Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
BROADCOM INC
Package Description
MINIATURE PACKAGE-7
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Avago Technologies
Interface IC Type
INTERFACE CIRCUIT
JESD-30 Code
R-XXMA-X7
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
7
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
255
Qualification Status
Not Qualified
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.4 V
Supply Voltage-Nom
3 V
Surface Mount
NO
Technology
BICMOS
Temperature Grade
OTHER
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Want to compare parts?
  1. HSDL-3208-021
    Broadcom Limited
    Interface Circuit, BICMOS, MINIATURE PACKAGE-7
    VS

Related Parts for HSDL-3208-021

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HSDL-3208-021 by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HSDL-3208-021 by Broadcom Limited

Select Manufacturer
Which Manufacturer of HSDL-3208-021 would you like to use for your alert(s)?
  • Please alert me when HSDL-3208-021 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HSDL-3208-021 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HSDL-3208-021 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HSDL-3208-021 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HSDL-3208-021.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HSDL-3208-021 by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: