Drivers And Interfaces
HSDL-3600107
Description: SPECIALTY INTERFACE CIRCUIT, SMA10, 12.2 X 5.1 MM, 4 MM HEIGHT, LOW PROFILE, MODULE-10

Overview of HSDL-3600107 by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HSDL-3600107 by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HSDL-3600107 by Avago Technologies

HSDL-3600107
Avago Technologies
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Part Package Code
MODULE
Package Description
,
Pin Count
10
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Interface IC Type
INTERFACE CIRCUIT
JESD-30 Code
R-XSMA-N10
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
NO
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Position
SINGLE
Want to compare parts?
  1. HSDL-3600107
    Avago Technologies
    SPECIALTY INTERFACE CIRCUIT, SMA10, 12.2 X 5.1 MM, 4 MM HEIGHT, LOW PROFILE, MODULE-10
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HSDL-3600107 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HSDL-3600107 by Avago Technologies

Select Manufacturer
Which Manufacturer of HSDL-3600107 would you like to use for your alert(s)?
  • Please alert me when HSDL-3600107 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HSDL-3600107 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HSDL-3600107 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HSDL-3600107 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HSDL-3600107.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HSDL-3600107 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: