Part Details for HSDL-4251 by Lite-On Semiconductor Corporation
Overview of HSDL-4251 by Lite-On Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for HSDL-4251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC9809
|
Newark | Lamp T13/4 Rohs Compliant: Yes |Liteon HSDL-4251 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.1880 / $0.1970 | Buy Now |
DISTI #
HSDL-4251-ND
|
DigiKey | EMITTER IR 870NM 100MA T 1 3/4 Min Qty: 4000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2100 | Buy Now |
DISTI #
HSDL-4251
|
Avnet Americas | LED IrLED 870nm 2-Pin T-1 3/4 Bulk - Bag (Alt: HSDL-4251) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bag | 1000 |
|
$0.1871 / $0.2121 | Buy Now |
DISTI #
859-HSDL-4251
|
Mouser Electronics | Infrared Emitters IR Emitter RoHS: Compliant | 0 |
|
$0.1910 / $0.6800 | Order Now |
|
Future Electronics | 870 nm 100 mA Through Hole High-Power T-13/4 5 mm AlGaAs Infrared Lamp RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1820 / $0.1970 | Buy Now |
DISTI #
HSDL-4251
|
Avnet Americas | LED IrLED 870nm 2-Pin T-1 3/4 Bulk - Bag (Alt: HSDL-4251) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bag | 2000 |
|
$0.1871 / $0.2121 | Buy Now |
DISTI #
HSDL-4251
|
TME | IR transmitter, 5mm, 870nm, transparent, 56mW, 30°, THT, 20mA Min Qty: 2 | 2398 |
|
$0.1900 / $0.4300 | Buy Now |
DISTI #
HSDL-4251
|
Avnet Americas | LED IrLED 870nm 2-Pin T-1 3/4 Bulk - Bag (Alt: HSDL-4251) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bag | 2000 |
|
$0.1871 / $0.2121 | Buy Now |
|
CHIPMALL.COM LIMITED | 56mW/sr@100mA 30�� 1.4V 870nm Plugin,D=5mm Infrared (IR) LEDs ROHS | 640 |
|
$0.1192 / $0.2150 | Buy Now |
Part Details for HSDL-4251
HSDL-4251 CAD Models
HSDL-4251 Part Data Attributes
|
HSDL-4251
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HSDL-4251
Lite-On Semiconductor Corporation
Infrared LED, 5mm, 1-Element, 870nm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Lite-On | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.6 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 870 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | AlGaAs | |
Shape | ROUND | |
Size | 5 mm | |
Spectral Bandwidth | 45 m | |
Surface Mount | NO | |
Viewing Angle | 30 deg |