Part Details for HSDL-5400#011 by Lite-On Semiconductor Corporation
Overview of HSDL-5400#011 by Lite-On Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for HSDL-5400#011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-HSDL-5400#011CT-ND
|
DigiKey | SENSOR PHOTODIODE 875NM 2SMD GW Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
859-HSDL-5400-011
|
Mouser Electronics | Photodiodes Polyled Detector Gullwing RoHS: Compliant | 7463 |
|
$0.5000 / $1.5600 | Buy Now |
|
Quest Components | 1160 |
|
$0.8112 / $2.1632 | Buy Now |
Part Details for HSDL-5400#011
HSDL-5400#011 CAD Models
HSDL-5400#011 Part Data Attributes
|
HSDL-5400#011
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HSDL-5400#011
Lite-On Semiconductor Corporation
PIN Photodiode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Lite-On | |
Configuration | SINGLE | |
Dark Current-Max | 5 nA | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Light Current-Nom | 0.0016 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 875 nm | |
Reverse Breakdown Voltage-Min | 40 V | |
Shape | ROUND | |
Size | 1.53 mm | |
Terminal Finish | TIN |
Alternate Parts for HSDL-5400#011
This table gives cross-reference parts and alternative options found for HSDL-5400#011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSDL-5400#011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSDL-5400#011 | PIN Photodiode | Hewlett Packard Co | HSDL-5400#011 vs HSDL-5400#011 |
HSDL-5400#011 | PIN Photodiode | Agilent Technologies Inc | HSDL-5400#011 vs HSDL-5400#011 |