Part Details for HSDL-5420#031 by Lite-On Semiconductor Corporation
Overview of HSDL-5420#031 by Lite-On Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for HSDL-5420#031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-HSDL-5420#031CT-ND
|
DigiKey | SENSOR PHOTODIODE 875NM 2SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
859-HSDL-5420-031
|
Mouser Electronics | Photodiodes Polyled Detector Z-bend RoHS: Compliant | 0 |
|
$0.5000 / $1.5600 | Order Now |
Part Details for HSDL-5420#031
HSDL-5420#031 CAD Models
HSDL-5420#031 Part Data Attributes
|
HSDL-5420#031
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HSDL-5420#031
Lite-On Semiconductor Corporation
PIN Photodiode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Lite-On | |
Configuration | SINGLE | |
Dark Current-Max | 5 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.0016 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 875 nm | |
Reverse Breakdown Voltage-Min | 40 V | |
Shape | ROUND | |
Size | 1.78 mm |
Alternate Parts for HSDL-5420#031
This table gives cross-reference parts and alternative options found for HSDL-5420#031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSDL-5420#031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSDL-5420#031 | PIN Photodiode | Agilent Technologies Inc | HSDL-5420#031 vs HSDL-5420#031 |
HSDL-5420#031 | PIN PHOTO DIODE | Avago Technologies | HSDL-5420#031 vs HSDL-5420#031 |