Part Details for HSDL-7000 by Agilent Technologies Inc
Overview of HSDL-7000 by Agilent Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70005-001LF | Amphenol Communications Solutions | Din Accessory Shroud |
Price & Stock for HSDL-7000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | IC ENCODER/DECODER 3/16 8SOIC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 22 |
|
$12.0000 | Buy Now |
Part Details for HSDL-7000
HSDL-7000 CAD Models
HSDL-7000 Part Data Attributes
|
HSDL-7000
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HSDL-7000
Agilent Technologies Inc
Interface Circuit, CMOS, PDSO8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.6 mm |
Alternate Parts for HSDL-7000
This table gives cross-reference parts and alternative options found for HSDL-7000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSDL-7000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSDL-7000 | SPECIALTY INTERFACE CIRCUIT, PDSO8 | Avago Technologies | HSDL-7000 vs HSDL-7000 |
HSDL-7002 | Interface Circuit, GREEN, QFN-16 | Agilent Technologies Inc | HSDL-7000 vs HSDL-7002 |
HSDL-7000 | Interface Circuit, CMOS, PDSO8 | Lite-On Semiconductor Corporation | HSDL-7000 vs HSDL-7000 |
HSDL-7000 | Interface Circuit, CMOS, PDSO8 | Hewlett Packard Co | HSDL-7000 vs HSDL-7000 |