There are no models available for this part yet.
Overview of HSM613-125MHZ by Connor-Winfield
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTWB2010SB | Coilcraft Inc | RF Transformer, 0.0035MHz Min, 125MHz Max | |
TTWB2010SD | Coilcraft Inc | RF Transformer, 0.0035MHz Min, 125MHz Max | |
PWB2010LC | Coilcraft Inc | RF Transformer, 0.0035MHz Min, 125MHz Max, ROHS COMPLIANT |
CAD Models for HSM613-125MHZ by Connor-Winfield
Part Data Attributes for HSM613-125MHZ by Connor-Winfield
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CONNOR WINFIELD CORP
|
Reach Compliance Code
|
unknown
|
Fall Time-Max
|
6 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
25%
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
125 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
HCMOS
|
Output Load
|
15 pF
|
Physical Dimension
|
7.5mm x 5mm x 1.4mm
|
Rise Time-Max
|
6 ns
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Alternate Parts for HSM613-125MHZ
This table gives cross-reference parts and alternative options found for HSM613-125MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSM613-125MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XLH736125.000000X | OSC XO 125.000MHZ HCMOS SMD | Integrated Device Technology Inc | HSM613-125MHZ vs XLH736125.000000X |
XLH736125.000JU4I | CMOS Output Clock Oscillator, 0.75MHz Min, 250MHz Max, 125MHz Nom | Renesas Electronics Corporation | HSM613-125MHZ vs XLH736125.000JU4I |
XLH736125.000JU4X | CMOS Output Clock Oscillator, 0.75MHz Min, 250MHz Max, 125MHz Nom | Integrated Device Technology Inc | HSM613-125MHZ vs XLH736125.000JU4X |
FXO-HC736R-125 | HCMOS Output Clock Oscillator, 125MHz Nom | Integrated Device Technology Inc | HSM613-125MHZ vs FXO-HC736R-125 |
XLH736125.00AJU4I | HCMOS Output Clock Oscillator | Integrated Device Technology Inc | HSM613-125MHZ vs XLH736125.00AJU4I |
XLH736125.000JU4X8 | CMOS Output Clock Oscillator, 0.75MHz Min, 250MHz Max, 125MHz Nom | Integrated Device Technology Inc | HSM613-125MHZ vs XLH736125.000JU4X8 |
XLH736125.000JU4I | CMOS Output Clock Oscillator, 0.75MHz Min, 250MHz Max, 125MHz Nom | Integrated Device Technology Inc | HSM613-125MHZ vs XLH736125.000JU4I |
FXO-HC736-125 | HCMOS Output Clock Oscillator | Integrated Device Technology Inc | HSM613-125MHZ vs FXO-HC736-125 |
HSM613-125.00MHZ | Oscillator, 1.544MHz Min, 125MHz Max, 125MHz Nom | Connor-Winfield | HSM613-125MHZ vs HSM613-125.00MHZ |
XLH736125.000JU4I8 | CMOS Output Clock Oscillator, 0.75MHz Min, 250MHz Max, 125MHz Nom | Renesas Electronics Corporation | HSM613-125MHZ vs XLH736125.000JU4I8 |
Related Parts for HSM613-125MHZ
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors