Part Details for HSMG-C120 by Broadcom Limited
Results Overview of HSMG-C120 by Broadcom Limited
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMG-C120 Information
HSMG-C120 by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| AMC1203DWR | Texas Instruments | 1-Bit, 10MHz, 2nd-Order, Isolated Delta-Sigma Modulator 16-SOIC -40 to 105 | |
| AMC1204DWR | Texas Instruments | 1-Bit, 20MHz, Second-Order, Isolated Delta-Sigma Modulator 16-SOIC -40 to 125 | |
| ADC12010CIVY/NOPB | Texas Instruments | 12-Bit 10MSPS Analog-to-Digital Converter (ADC) 32-LQFP -40 to 85 |
Price & Stock for HSMG-C120
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
97K1649
|
Newark | Led, Green, 15Mcd, 572Nm, Led Color:Green, Led Mounting:Smd, Led Case Size:0603, Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:572Nm, Luminous Intensity:15Mcd, Viewing Angle:155°, Lens Shape:Dome, Product Range:- Rohs Compliant: Yes |Broadcom HSMG-C120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 429939 |
|
$0.0390 | Buy Now |
|
DISTI #
86AK7437
|
Newark | Led, Green, 15Mcd, 572Nm, 155Deg Rohs Compliant: Yes |Broadcom HSMG-C120 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1740 / $0.1950 | Buy Now |
|
DISTI #
HSMG-C120
|
Avnet Americas | LED Single Chip Green 572nm 20mA 2-Pin SMD - Tape and Reel (Alt: HSMG-C120) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 32000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 52000 |
|
$0.1087 / $0.1160 | Buy Now |
|
DISTI #
HSMG-C120
|
Avnet Americas | LED Single Chip Green 572nm 20mA 2-Pin SMD - Tape and Reel (Alt: HSMG-C120) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 32000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
|
DISTI #
HSMG-C120
|
TME | LED, green, SMD, 0602, 4.5÷15mcd, 2.2÷2.6VDC, 1.6x0.6x1mm, 155° Min Qty: 1 | 17243 |
|
$0.0665 / $0.1700 | Buy Now |
|
|
Ameya Holding Limited | LED, SMD, 0602, green, 4.5÷15mcd, 1.6x0.6x1mm, 155°, 2.2÷2.6V, 20mA | 90 |
|
RFQ | |
|
DISTI #
HSMG-C120
|
EBV Elektronik | LED Single Chip Green 572nm 20mA 2Pin SMD (Alt: HSMG-C120) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | EBV - 60000 |
|
Buy Now | |
|
|
Win Source Electronics | LED GREEN CLEAR 0603 R/A SMD | 9860 |
|
$0.1502 / $0.2252 | Buy Now |
US Tariff Estimator: HSMG-C120 by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HSMG-C120
HSMG-C120 Part Data Attributes
|
|
HSMG-C120
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMG-C120
Broadcom Limited
Single Color LED, Green, Clear Untinted Nondiffused, 1.2mm, 1.60 X 0.60 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-3
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | BROADCOM INC | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.41.00.00 | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | SIDE VIEW, SUPPORTS INFRARED | |
| Color | GREEN | |
| Color@Wavelength | Green | |
| Configuration | SINGLE | |
| Forward Current-Max | 0.02 A | |
| Forward Voltage-Max | 2.6 V | |
| JESD-609 Code | e4 | |
| Lens Type | CLEAR UNTINTED NONDIFFUSED | |
| Luminous Intensity-Min | 0.0045 cd | |
| Luminous Intensity-Nom | 15.0 mcd | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Functions | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | SINGLE COLOR LED | |
| Overall Height | 0.6 mm | |
| Packing Method | TR, 7 INCH | |
| Peak Wavelength | 570 nm | |
| Reverse Voltage-Max | 5 V | |
| Shape | RECTANGULAR | |
| Size | 1.2 mm | |
| Surface Mount | YES | |
| Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
| Viewing Angle | 155 deg |
Alternate Parts for HSMG-C120
This table gives cross-reference parts and alternative options found for HSMG-C120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMG-C120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HSMG-C120 | Avago Technologies | Check for Price | SINGLE COLOR LED, GREEN, 1.2mm, 1.60 X 0.60 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-3 | HSMG-C120 vs HSMG-C120 |
HSMG-C120 Frequently Asked Questions (FAQ)
-
The recommended PCB layout involves placing the HSMG-C120 near the edge of the board to minimize thermal resistance. A thermal pad on the bottom of the package should be connected to a solid ground plane on the PCB to dissipate heat efficiently. Additionally, a thermal via array can be used to further improve heat dissipation.
-
To ensure signal integrity and minimize EMI, use controlled impedance traces, and follow best practices for PCB layout, such as separating analog and digital signals, using ground planes, and adding shielding if necessary. Also, use a common mode filter or a ferrite bead to reduce EMI.
-
The HSMG-C120 requires a specific power sequencing and voltage ramp-up to ensure proper operation. The recommended power-up sequence is to apply VCC first, followed by VCC_IO, and then the clock signal. The voltage ramp-up rate should be controlled to avoid overshoot and ensure a smooth transition.
-
To troubleshoot issues with the HSMG-C120, start by verifying the power supply and clock signal integrity. Check the PCB layout and signal routing for any potential issues. Use oscilloscopes and logic analyzers to debug the signals and identify the root cause of the problem. Consult the datasheet and application notes for guidance on troubleshooting specific issues.
-
The HSMG-C120 has built-in thermal shutdown and overcurrent protection features to prevent damage from excessive temperature or current. The device will shut down if the junction temperature exceeds 150°C or if the current exceeds the specified limit. The device will automatically restart once the temperature or current returns to a safe operating range.