Datasheets
HSMS-T400 by:

Single Color LED, High Efficiency Red, Nondiffused, 2.2mm

Part Details for: HSMS-T400 by Hewlett Packard Co

Overview of: HSMS-T400 by Hewlett Packard Co

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for: HSMS-T400

Distributor Stock Package QTY Break / Prices
View HSMS-T400 on Bristol Electronics
710
  • 4 $1.3125
  • 17 $0.8531
  • 60 $0.4922
  • 205 $0.4200
  • 442 $0.3675
View HSMS-T400 on Bristol Electronics
2,000
  • 3 $2.4024
  • 12 $1.5616
  • 34 $1.2012
  • 106 $1.1212
  • 224 $1.0410
  • 458 $0.9850
View HSMS-T400 on Chip 1 Exchange
1,936

Part Details for: HSMS-T400

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

HSMS-T400 Hewlett Packard Co

Buy Now Datasheet

Compare Parts:

HSMS-T400 Hewlett Packard Co Single Color LED, High Efficiency Red, Nondiffused, 2.2mm

Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer HEWLETT PACKARD CO
Reach Compliance Code unknown
HTS Code 8541.40.20.00
Color HIGH EFFICIENCY RED
Color@Wavelength Red
Configuration SINGLE
Forward Current-Max 0.03 A
Forward Voltage-Max 2.5 V
JESD-609 Code e0
Lens Type NONDIFFUSED
Luminous Intensity-Nom 6.0 mcd
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 1.9 mm
Packing Method TAPE AND REEL
Peak Wavelength 635 nm
Reverse Voltage-Max 5 V
Shape ROUND
Size 2.2 mm
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Viewing Angle 120 deg

Alternate Parts for: HSMS-T400

This table gives cross-reference parts and alternative options found for HSMS-T400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-T400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HSMS-T600 Optoelectronics Visible LED, Clear, Agilent Technologies Inc HSMS-T400 vs HSMS-T600
TLMH3100 Optoelectronics Visible LED, Clear, Vishay Intertechnologies HSMS-T400 vs TLMH3100
KA-3528EC Optoelectronics Single Color LED, High Efficiency Red, Water Clear, 2.4mm, 3.50 X 2.80 MM, SMD, 2 PIN Kingbright HSMS-T400 vs KA-3528EC
HSMS-T700 Optoelectronics SINGLE COLOR LED, HIGH EFFICIENCY RED, 2.2mm Avago Technologies HSMS-T400 vs HSMS-T700
Part Number Description Manufacturer Compare
TLMH3100 Optoelectronics Visible LED, Clear, Vishay Intertechnologies HSMS-T400 vs TLMH3100
HSMS-T600 Optoelectronics Visible LED, Clear, Agilent Technologies Inc HSMS-T400 vs HSMS-T600
KA-3528EC Optoelectronics Single Color LED, High Efficiency Red, Water Clear, 2.4mm, 3.50 X 2.80 MM, SMD, 2 PIN Kingbright HSMS-T400 vs KA-3528EC
HSMS-T700 Optoelectronics SINGLE COLOR LED, HIGH EFFICIENCY RED, 2.2mm Avago Technologies HSMS-T400 vs HSMS-T700

Related Parts

Update Alert Settings for: HSMS-T400 by Hewlett Packard Co

  • Please alert me when HSMS-T400 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HSMS-T400 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HSMS-T400 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HSMS-T400 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HSMS-T400.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HSMS-T400 by Hewlett Packard Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: