Datasheets
HSMS-T600 by:

Visible LED, Clear,

Part Details for HSMS-T600 by Agilent Technologies Inc

Overview of HSMS-T600 by Agilent Technologies Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for HSMS-T600

HSMS-T600 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HSMS-T600 Part Data Attributes

HSMS-T600 Agilent Technologies Inc
Buy Now Datasheet
Compare Parts:
HSMS-T600 Agilent Technologies Inc Visible LED, Clear,
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC
Reach Compliance Code unknown
HTS Code 8541.40.20.00
Color@Wavelength Red
Forward Current-Max 0.03 A
Forward Voltage-Max 2.5 V
JESD-609 Code e0
Lens Type CLEAR
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Overall Height 1.9 mm
Peak Wavelength 635 nm
Reverse Voltage-Max 5 V
Terminal Finish Tin/Lead (Sn/Pb)
Viewing Angle 120 deg

HSMS-T600 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HSMS-T600 by Agilent Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HSMS-T600 by Agilent Technologies Inc

  • Please alert me when HSMS-T600 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HSMS-T600 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HSMS-T600 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HSMS-T600 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HSMS-T600.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HSMS-T600 by Agilent Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: