-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive grade 18V dual-line high speed port protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0207
|
Newark | Protection |Stmicroelectronics HSP181-2W3Y RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4500 | Buy Now |
DISTI #
29AK0133
|
Newark | Esd Protection Device, 29V, Sot-323, Clamping Voltage Vc Max:29V, Diode Case Style:Sot-323, No. Of Pins:3Pins, Operating Voltage:18V, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:Aec-Q101 Rohs Compliant: Yes |Stmicroelectronics HSP181-2W3Y RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1900 / $0.4550 | Buy Now |
DISTI #
497-HSP181-2W3YCT-ND
|
DigiKey | AUTOMOTIVE GRADE 18V DUAL-LINE H Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11332 In Stock |
|
$0.1215 / $0.4300 | Buy Now |
DISTI #
HSP181-2W3Y
|
Avnet Americas | ESD Suppressor TVS Dual Common Anode Uni-Directional 18V 3-Pin SOT-323 T/R - Tape and Reel (Alt: HSP181-2W3Y) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1212 | Buy Now |
DISTI #
511-HSP181-2W3Y
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Automotive grade 18V dual-line high speed port protection RoHS: Compliant | 5905 |
|
$0.1240 / $0.4400 | Buy Now |
|
STMicroelectronics | Automotive grade 18V dual-line high speed port protection RoHS: Compliant Min Qty: 1 | 5905 |
|
$0.2200 / $0.4300 | Buy Now |
|
Future Electronics | Automotive grade 18V dual-line high speed port protection RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1160 / $0.1260 | Buy Now |
DISTI #
76839799
|
Verical | ESD Suppressor TVS Uni-Dir 18V Automotive AEC-Q101 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2349 | Americas - 6000 |
|
$0.1184 / $0.1335 | Buy Now |
DISTI #
HSP181-2W3Y
|
Avnet Silica | ESD Suppressor TVS Dual Common Anode Uni-Directional 18V 3-Pin SOT-323 T/R (Alt: HSP181-2W3Y) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S730201833209
|
Chip1Stop | TVS | 6000 |
|
$0.1350 / $0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSP181-2W3Y
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HSP181-2W3Y
STMicroelectronics
Automotive grade 18V dual-line high speed port protection
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |