There are no models available for this part yet.
Overview of HSP45102SC-3396 by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSP45102SC-33 | Renesas Electronics Corporation | 12-Bit NCO 28 SOIC, 40MHz, COMM, SOICW, /Tube | |
HSP45102SC-40Z | Renesas Electronics Corporation | 12-Bit NCO 28 SOIC, 40MHz, COMM | |
HSP45102SC-33Z | Renesas Electronics Corporation | 12-Bit NCO 28 SOIC, 40MHz, COMM |
CAD Models for HSP45102SC-3396 by Intersil Corporation
Part Data Attributes for HSP45102SC-3396 by Intersil Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
SOIC
|
Package Description
|
PLASTIC, MS-013AE, SOIC-28
|
Pin Count
|
28
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
OFFSET BINARY OUTPUT
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
33 MHz
|
External Data Bus Width
|
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e0
|
Length
|
17.9 mm
|
Low Power Mode
|
YES
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Data Bus Width
|
12
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP28,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
uPs/uCs/Peripheral ICs Type
|
DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR
|
Alternate Parts for HSP45102SC-3396
This table gives cross-reference parts and alternative options found for HSP45102SC-3396. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSP45102SC-3396, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSP45102SI-33 | Numeric Controlled Oscillator, 1-Bit, CMOS, PDSO28 | Harris Semiconductor | HSP45102SC-3396 vs HSP45102SI-33 |
HSP45102SC-33Z | 12-Bit NCO 28 SOIC, 40MHz, COMM, SOICW, /Tube | Renesas Electronics Corporation | HSP45102SC-3396 vs HSP45102SC-33Z |
HSP45102SC-33 | 12-Bit NCO 28 SOIC, 40MHz, COMM, SOICW, /Tube | Renesas Electronics Corporation | HSP45102SC-3396 vs HSP45102SC-33 |