Part Details for HSP45240GM-25/883 by Intersil Corporation
Overview of HSP45240GM-25/883 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HSP45240GM-25/883
HSP45240GM-25/883 CAD Models
HSP45240GM-25/883 Part Data Attributes
|
HSP45240GM-25/883
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HSP45240GM-25/883
Intersil Corporation
7-BIT, DSP-ADDRESS SEQUENCER, CPGA68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PGA | |
Package Description | PGA-68 | |
Pin Count | 68 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 24 X 24 CROSSPOINT SWITCH; ICC SPECIFIED @ 33MHZ | |
Boundary Scan | NO | |
Clock Frequency-Max | 25.6 MHz | |
External Data Bus Width | 7 | |
JESD-30 Code | S-CPGA-P68 | |
JESD-609 Code | e0 | |
Low Power Mode | YES | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Data Bus Width | 24 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA68,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Current-Max | 99 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, ADDRESS SEQUENCER |