Part Details for HT-191UY by Harvatek Corporation
Overview of HT-191UY by Harvatek Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for HT-191UY
HT-191UY CAD Models
HT-191UY Part Data Attributes
|
HT-191UY
Harvatek Corporation
Buy Now
Datasheet
|
Compare Parts:
HT-191UY
Harvatek Corporation
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARVATEK CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Amber | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.4 V | |
Infrared Range | NO | |
JESD-609 Code | e4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Overall Height | 0.6 mm | |
Peak Wavelength | 593 nm | |
Reverse Voltage-Max | 5 V | |
Terminal Finish | Copper/Nickel/Gold (Cu/Ni/Au) | |
Viewing Angle | 130 deg |