Part Details for HT-191UYG by Harvatek Corporation
Overview of HT-191UYG by Harvatek Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for HT-191UYG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 234 |
|
$0.1890 / $0.6300 | Buy Now |
Part Details for HT-191UYG
HT-191UYG CAD Models
HT-191UYG Part Data Attributes
|
HT-191UYG
Harvatek Corporation
Buy Now
Datasheet
|
Compare Parts:
HT-191UYG
Harvatek Corporation
Optoelectronic Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARVATEK CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Green-Yellow | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.4 V | |
Infrared Range | NO | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Overall Height | 0.6 mm | |
Peak Wavelength | 574 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 130 deg |