-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2489
|
Newark | Mosfet Driver, Dual, High Side, Nsoic-8, Driver Configuration:High Side, Peak Output Current:-, Supply Voltage Min:3.15V, Supply Voltage Max:5.5V, Driver Case Style:Nsoic, No. Of Pins:8Pins, Input Delay:50Μs, Output Delay:150Μs, Rohs Compliant: Yes |Microchip HT0440LG-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1370 |
|
$1.9600 / $2.5600 | Buy Now |
DISTI #
67X5092
|
Newark | Mosfet Driver, High-Side, Nsoic-8, No. Of Channels:2Channels, Driver Configuration:High Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Nsoic, Input Type:Non-Inverting, Source Current:-, Sink Current:- Rohs Compliant: Yes |Microchip HT0440LG-G Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9400 | Buy Now |
DISTI #
HT0440LG-GCT-ND
|
DigiKey | DIGITAL ISO 2CH GATE DVR 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13150 In Stock |
|
$1.8800 / $2.4600 | Buy Now |
DISTI #
HT0440LG-G
|
Avnet Americas | MOSFET DRVR 2-OUT Hi Side Non-Inv 8-Pin SOIC N T/R - Tape and Reel (Alt: HT0440LG-G) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.8800 / $2.4600 | Buy Now |
DISTI #
689-HT0440LG-G
|
Mouser Electronics | Gate Drivers 400V Isolated Output RoHS: Compliant | 25201 |
|
$1.8800 / $2.4600 | Buy Now |
DISTI #
HT0440LG-G
|
Microchip Technology Inc | HIGH VOLTAGE ISOLATED OUTPUT MOSFET DRIVER, 400V, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3090 Alternates Available |
|
$1.8000 / $2.4600 | Buy Now |
DISTI #
70451344
|
RS | HIGH VOLTAGE ISOLATED OUTPUT MOSFET DRIVER, 400V8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. HT0440LG-G RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0900 / $2.4600 | RFQ |
|
Future Electronics | HIGH VOLTAGE ISOLATED OUTPUT MOSFET DRIVER, 400V RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0Reel |
|
$2.0200 | Buy Now |
|
Onlinecomponents.com | Driver 2-OUT High Side Non-Inv 8-Pin SOIC N T/R RoHS: Compliant |
4548 In Stock 3300 Factory Stock |
|
$1.7500 / $1.8400 | Buy Now |
DISTI #
HT0440LG-G
|
Avnet Americas | MOSFET DRVR 2-OUT Hi Side Non-Inv 8-Pin SOIC N T/R - Tape and Reel (Alt: HT0440LG-G) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.8800 / $2.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HT0440LG-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HT0440LG-G
Microchip Technology Inc
2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | HVCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 3150 µs | |
Turn-on Time | 700 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for HT0440LG-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HT0440LG-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HT0440LG | Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8, SOIC-8 | Supertex Inc | HT0440LG-G vs HT0440LG |
HT0440LG-G | Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8, GREEN, SOIC-8 | Supertex Inc | HT0440LG-G vs HT0440LG-G |