Part Details for HT12D by Holtek Semiconductor Inc
Overview of HT12D by Holtek Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HT12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M2761
|
Newark | Remote Control Decoder, Dip-18, Ic Function:Decoder, Supply Voltage Min:2.4V, Supply Voltage Max:12V, Ic Package Type:Dip, No. Of Pins:18Pins, Operating Temperature Min:-20°C, Operating Temperature Max:75°C, Product Range:-, Msl:- Rohs Compliant: Yes |Holtek HT12D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5290 / $1.3300 | Buy Now |
|
Quest Components | HT12D | 35 |
|
$2.3360 / $3.5040 | Buy Now |
|
Quest Components | HT12D | 41 |
|
$2.3250 / $4.6500 | Buy Now |
DISTI #
HT12D
|
TME | IC: remote control decoder, DIP18, -20÷75°C, 2.4÷12VDC Min Qty: 1 | 319 |
|
$0.6010 / $1.0800 | Buy Now |
DISTI #
1211514
|
element14 Asia-Pacific | IC, REMOTE CONTROL DECODER, DIP18. RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6038 / $1.2047 | Buy Now |
DISTI #
1211514
|
Farnell | IC, REMOTE CONTROL DECODER, DIP18. RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.9594 / $1.0221 | Buy Now |