Part Details for HT12F by Holtek Semiconductor Inc
Overview of HT12F by Holtek Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HT12F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M2764
|
Newark | Ic, Remote Control Decoder, Dip18, Ic Function:Decoder, Supply Voltage Min:2.4V, Supply Voltage Max:12V, Ic Package Type:Dip, No. Of Pins:18Pins, Operating Temperature Min:-20°C, Operating Temperature Max:75°C, Product Range:-, Rohs Compliant: Yes |Holtek HT12F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$0.1860 | Buy Now |
|
ComSIT USA | Decoder Receiver IC RoHS: Not Compliant | Europe - 50 |
|
RFQ | |
DISTI #
1211513
|
Farnell | IC, REMOTE CONTROL DECODER, DIP18. RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 2 Days Container: Each | 2273 |
|
$0.6556 / $0.7446 | Buy Now |
Part Details for HT12F
HT12F CAD Models
HT12F Part Data Attributes
|
HT12F
Holtek Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
HT12F
Holtek Semiconductor Inc
Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HOLTEK SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | RECEIVER IC | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |