Part Details for HT46 by Hutson Industries
Overview of HT46 by Hutson Industries
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HT46
HT46 CAD Models
HT46 Part Data Attributes
|
HT46
Hutson Industries
Buy Now
Datasheet
|
Compare Parts:
HT46
Hutson Industries
TRIAC, 400V V(DRM), 6A I(T)RMS, TO-5,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HUTSON INDUSTRIES | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 3 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 5 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 1 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 6 A | |
Repetitive Peak Off-state Leakage Current-Max | 1000 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | TRIAC |
Alternate Parts for HT46
This table gives cross-reference parts and alternative options found for HT46. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HT46, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T46 | TRIAC, 400V V(DRM), 6A I(T)RMS, TO-220AB, | Loras Industries Inc | HT46 vs T46 |
BCR6AM-8L | TRIAC, 400V V(DRM), 6A I(T)RMS, TO-220AB, TO-220, 3 PIN | Mitsubishi Electric | HT46 vs BCR6AM-8L |
SM6G48A | TRIAC, 400 V, 6 A, TRIAC, LEAD FREE, 13-10J1A, 3 PIN | Toshiba America Electronic Components | HT46 vs SM6G48A |
SM6G48 | TRIAC, 400 V, 6 A, TRIAC, TO-220FL, 3 PIN | Toshiba America Electronic Components | HT46 vs SM6G48 |
SM6G14 | TRIAC, 400 V, 6 A, TRIAC, TO-66 | Toshiba America Electronic Components | HT46 vs SM6G14 |
BTA06-400GP | 400V, 6A, TRIAC, TO-220AB | STMicroelectronics | HT46 vs BTA06-400GP |
BCR6AM-8L | TRIAC, 400V V(DRM), 6A I(T)RMS, TO-220AB, TO-220, 3 PIN | Powerex Power Semiconductors | HT46 vs BCR6AM-8L |
TO610DH | TRIAC, 400V V(DRM), 6A I(T)RMS, TO-220AB, | Loras Industries Inc | HT46 vs TO610DH |