Part Details for HTMS-101-02-T-S by Samtec Inc
Results Overview of HTMS-101-02-T-S by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HTMS-101-02-T-S Information
HTMS-101-02-T-S by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HTMS-101-02-T-S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
39AC4200
|
Newark | Through-Hole Micro Header Rohs Compliant: Yes |Samtec HTMS-101-02-T-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 306 |
|
$0.0390 / $0.1350 | Buy Now |
|
DISTI #
HTMS-101-02-T-S
|
Avnet Americas | - Bulk (Alt: HTMS-101-02-T-S) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 306 Factory Stock |
|
$0.0672 / $0.0980 | Buy Now |
|
|
Powell Electronics | Through-hole Micro Header, 0.050" x 0.10 Min Qty: 1 | 202 |
|
$0.0400 / $0.1000 | Buy Now |
|
DISTI #
000000000000120300
|
Sager | Headers & Wire Housings Through-hole Micro Header, 0.050 x 0.100 Pitch | 306 |
|
Buy Now |
US Tariff Estimator: HTMS-101-02-T-S by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HTMS-101-02-T-S
HTMS-101-02-T-S Part Data Attributes
|
|
HTMS-101-02-T-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTMS-101-02-T-S
Samtec Inc
Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 1 Week | |
| Body Breadth | 0.098 Inch | |
| Body Depth | 0.1 Inch | |
| Body Length | 0.05 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Matte Tin (150) Over Nickel (50) | |
| Contact Finish Termination | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Male | |
| Contact Material | Phosphor Bronze | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 600vac V | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Polyamide | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mixed Contacts | No | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| Plating Thickness | 150u Inch | |
| Rated Current (Signal) | 1 A | |
| Terminal Length | 0.12 Inch | |
| Termination Type | Solder | |
| Total Number of Contacts | 1 |
Alternate Parts for HTMS-101-02-T-S
This table gives cross-reference parts and alternative options found for HTMS-101-02-T-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTMS-101-02-T-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HTMS-101-02-S-S | Samtec Inc | Check for Price | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | HTMS-101-02-T-S vs HTMS-101-02-S-S |
| HTMS-101-02-F-S | Samtec Inc | Check for Price | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | HTMS-101-02-T-S vs HTMS-101-02-F-S |