Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 1 | Bulk |
|
View this part on Newark | 306 | 1 | Bulk |
|
View this part on Powell Electronics | 184 | 1 |
|
|
View this part on Sager | 306 | 1 |
|
|
View this part on Samtec | 306 | 1 | Each |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
HTMS-101-53-G-S
Yes
Yes
Active
ROHS COMPLIANT
compliant
Samtec Inc
1.4
0.098 inch
0.1 inch
0.05 inch
RECEPTACLE
BOARD CONNECTOR
GOLD (10) OVER NICKEL (50)
Gold (Au) - with Nickel (Ni) barrier
MALE
PHOSPHOR BRONZE
RECTANGULAR
SQ PIN-SKT
NO
600VAC V
NO
NO
5000000000 Ω
BLACK
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTMS-101-53-S-S Connectors | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | HTMS-101-53-G-S vs HTMS-101-53-S-S |
HTMS-101-53-SM-S Connectors | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Samtec Inc | HTMS-101-53-G-S vs HTMS-101-53-SM-S |
HTMS-101-53-F-S Connectors | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Samtec Inc | HTMS-101-53-G-S vs HTMS-101-53-F-S |
TMS-101-53-G-S Connectors | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | HTMS-101-53-G-S vs TMS-101-53-G-S |
HTMS-101-53-FM-S Connectors | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Samtec Inc | HTMS-101-53-G-S vs HTMS-101-53-FM-S |
TMS-101-53-F-S Connectors | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | HTMS-101-53-G-S vs TMS-101-53-F-S |
TMS-101-53-S-S Connectors | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | HTMS-101-53-G-S vs TMS-101-53-S-S |
TMS-101-53-FM-S Connectors | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | HTMS-101-53-G-S vs TMS-101-53-FM-S |