If you like Findchips… You will love Findchips PRO. Try it Now.
Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
HTMS-132-56-F-D
Yes
Yes
Active
SAMTEC INC
compliant
EAR99
8536.69.40.40
2 Weeks
Samtec Inc
5.28
0.196 inch
0.1 inch
1.6 inch
RECEPTACLE
BOARD CONNECTOR
GOLD FLASH OVER NICKEL
Tin (Sn) - with Nickel (Ni) barrier
MALE
PHOSPHOR BRONZE
RECTANGULAR
SQ PIN-SKT
NO
600VAC V
NO
NO
5000000000 Ω
BLACK
NYLON
e3
NO
HTMS
0.05 inch
0.1 inch
NO
STRAIGHT
BOARD
ONE
2
2
105 °C
-65 °C
GENERAL PURPOSE
RECTANGULAR
2.54 mm
FLASH inch
1 A
COMMERCIAL
Headers and Edge Type Connectors
0.12 inch
1.27 mm
SOLDER
64
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS-132-56-F-D Connectors | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | HTMS-132-56-F-D vs TMS-132-56-F-D |
TMS-132-56-H-D Connectors | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, | Samtec Inc | HTMS-132-56-F-D vs TMS-132-56-H-D |
HTMS-132-56-SM-D Connectors | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HTMS-132-56-F-D vs HTMS-132-56-SM-D |
TMS-132-56-G-D Connectors | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | HTMS-132-56-F-D vs TMS-132-56-G-D |
HTMS-132-56-FM-D Connectors | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HTMS-132-56-F-D vs HTMS-132-56-FM-D |
HTMS-132-56-TM-D Connectors | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HTMS-132-56-F-D vs HTMS-132-56-TM-D |