There are no models available for this part yet.
Overview of HTMS8001FTK/AF,115 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PADS1298IPAG | Texas Instruments | 8-Channel, 24-Bit Analog-To-Digital Converter With Integrated ECG Front End 64-TQFP -40 to 85 | |
PADS1198CPAG | Texas Instruments | Low-Noise, 8 Channel, 16 Bit Analog Front End for ECG/EEG Measurements 64-TQFP 0 to 70 | |
COMBOBODYSENSOR | Texas Instruments | ADS1292 Complete Low Power Integrated Analog Front End for ECG Applications |
Price & Stock for HTMS8001FTK/AF,115 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79AK4639
|
Newark | Rfid, Read/Write, 150Khz, Hvson-2 Rohs Compliant: Yes |Nxp HTMS8001FTK/AF,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.5980 | Buy Now | |
DISTI #
41T3877
|
Newark | Hitag (Iso14223) And (Iso11784/85) Transponder Ic/Reel Rohs Compliant: Yes |Nxp HTMS8001FTK/AF,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
HTMS8001FTK/AF,115
|
Avnet Americas | Transponder IC 2-Pin HVSON EP T/R - Tape and Reel (Alt: HTMS8001FTK/AF,115) RoHS: Compliant Min Qty: 1450 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 11630 Partner Stock |
|
RFQ | ||
Rochester Electronics | HTMS8001FTK - HITAG Transponder IC RoHS: Compliant Status: Obsolete Min Qty: 1 | 11630 |
|
$0.2139 / $0.2516 | Buy Now |
CAD Models for HTMS8001FTK/AF,115 by NXP Semiconductors
Part Data Attributes for HTMS8001FTK/AF,115 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SON
|
Pin Count
|
2
|
Manufacturer Package Code
|
SOT899-1
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
NXP
|
Moisture Sensitivity Level
|
1
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCN
|
Package Equivalence Code
|
LCC(UNSPEC)
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Telecom IC Type
|
TELECOM CIRCUIT
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
QUAD
|